Part Details for 25048HS-02000 by YEONHO Electronics Co Ltd
Overview of 25048HS-02000 by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25048HS-02000
25048HS-02000 CAD Models
25048HS-02000 Part Data Attributes
|
25048HS-02000
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25048HS-02000
YEONHO Electronics Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Latch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.374 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 25048HS-02000
This table gives cross-reference parts and alternative options found for 25048HS-02000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25048HS-02000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2420S020001 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Leoco USA Corp | 25048HS-02000 vs 2420S020001 |
2420S020007 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Blue Insulator, Plug | Leoco USA Corp | 25048HS-02000 vs 2420S020007 |
A2500H-02P-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | 25048HS-02000 vs A2500H-02P-2 |
2420S020005 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Plug | Leoco USA Corp | 25048HS-02000 vs 2420S020005 |
JS02H | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | AUK Contractors Co Ltd | 25048HS-02000 vs JS02H |
2420S020003 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Plug | Leoco USA Corp | 25048HS-02000 vs 2420S020003 |
2420S020008 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Violet Insulator, Plug | Leoco USA Corp | 25048HS-02000 vs 2420S020008 |
A2507H-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 25048HS-02000 vs A2507H-02P |
A2508H-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 25048HS-02000 vs A2508H-02P |
A2503H-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Joint Tech Electronic Industrial Co Ltd | 25048HS-02000 vs A2503H-02P |