Part Details for 25048HS-14000 by YEONHO Electronics Co Ltd
Overview of 25048HS-14000 by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6214-000 | Renesas Electronics Corporation | SRAM MODULE | |
51703-11400000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P Vertical Header, Solder To Board | |
10042140-003CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions |
Part Details for 25048HS-14000
25048HS-14000 CAD Models
25048HS-14000 Part Data Attributes
|
25048HS-14000
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25048HS-14000
YEONHO Electronics Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Latch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.374 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 25048HS-14000
This table gives cross-reference parts and alternative options found for 25048HS-14000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25048HS-14000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2500H-14P-2 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | 25048HS-14000 vs A2500H-14P-2 |
2420S140005 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Plug | Leoco USA Corp | 25048HS-14000 vs 2420S140005 |
2520S140003 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Plug | Leoco USA Corp | 25048HS-14000 vs 2520S140003 |
A2507H-14P | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 25048HS-14000 vs A2507H-14P |
2520S140001 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Leoco USA Corp | 25048HS-14000 vs 2520S140001 |
A2501H-14P | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 25048HS-14000 vs A2501H-14P |
2420S140003 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Plug | Leoco USA Corp | 25048HS-14000 vs 2420S140003 |
2420S140008 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Violet Insulator, Plug | Leoco USA Corp | 25048HS-14000 vs 2420S140008 |
2420S140009 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Gray Insulator, Plug | Leoco USA Corp | 25048HS-14000 vs 2420S140009 |
2420S140007 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Blue Insulator, Plug | Leoco USA Corp | 25048HS-14000 vs 2420S140007 |