Part Details for 2503-01 by TE Connectivity
Overview of 2503-01 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-3L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
H5N2503P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 55Mohm To-3P | |
PS2503-1-A | Renesas Electronics Corporation | Low Input Current, , / |
Price & Stock for 2503-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2503-01-ND
|
DigiKey | Interconnection Device Min Qty: 55 Container: Bulk MARKETPLACE PRODUCT |
421 In Stock |
|
$1.2600 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Lug Terminal - 2AWG - 1/2 - Tin RoHS: Compliant |
421 Partner Stock |
|
$1.1600 / $1.7300 | Buy Now |
DISTI #
20027530
|
Verical | 2503-01 Min Qty: 51 Package Multiple: 1 | Americas - 421 |
|
$1.1800 / $1.2300 | Buy Now |
|
Master Electronics | Lug Terminal - 2AWG - 1/2 - Tin RoHS: Compliant |
421 Partner Stock |
|
$1.1600 / $1.7300 | Buy Now |