Part Details for 2502750000 by Weidmüller Interface GmbH & Co. KG
Overview of 2502750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2502750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1216
|
Newark | Tb, Power Distribution, 1Pos, 185Mm2, Rated Current:353A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 2502750000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$17.6700 / $19.5000 | Buy Now |
DISTI #
281-2502750000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$17.8395 / $21.4100 | Buy Now |
DISTI #
2502750000
|
Avnet Americas | Conn Distribution Block HDR 1 POS ST DIN Rail - Bulk (Alt: 2502750000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
83AH1216
|
Avnet Americas | Conn Distribution Block HDR 1 POS ST DIN Rail (Alt: 83AH1216) RoHS: Compliant Package Multiple: 1 Lead time: 15 Weeks, 1 Days | 4 Partner Stock |
|
$17.1400 / $18.4800 | Buy Now |
DISTI #
470-2502750000
|
Mouser Electronics | Terminal Block Tools & Accessories WPD 132 1X185/1X185 GY RoHS: Compliant | 0 |
|
$19.5400 / $24.5600 | Order Now |
|
Onlinecomponents.com | 9 Factory Stock |
|
$18.7900 / $24.8700 | Buy Now | |
|
Master Electronics | 9 Factory Stock |
|
$18.7900 / $24.8700 | Buy Now |