Part Details for 2502-06J by API Delevan
Results Overview of 2502-06J by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2502-06J Information
2502-06J by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM2502CN | Rochester Electronics LLC | DM2502 - Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | |
SD250-2L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT | |
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / |
Part Details for 2502-06J
2502-06J CAD Models
2502-06J Part Data Attributes
|
2502-06J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2502-06J
API Delevan
General Purpose Inductor, 360uH, 5%, 1 Element, Ferrite-Core
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Epoxy Encapsulated | |
Core Material | FERRITE | |
DC Resistance | 9.6 Ω | |
Inductance-Nom (L) | 360 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 36.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.1 mm | |
Package Length | 18.8 mm | |
Package Style | Axial | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 4.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |