Part Details for 2501MP by Switchcraft Conxall
Overview of 2501MP by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2501MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22F397
|
Newark | Connector, Mic Connector Rohs Rohs Compliant: Yes |Switchcraft/conxall 2501MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.9700 / $8.3000 | Buy Now |
DISTI #
SC2013-ND
|
DigiKey | CONN MIC RCPT MONO PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
309 In Stock |
|
$5.5500 / $8.2700 | Buy Now |
DISTI #
502-2501MP
|
Mouser Electronics | Phone Connectors PNL MNT RECEPTACLE RoHS: Compliant | 237 |
|
$5.3300 / $8.0800 | Buy Now |
DISTI #
70214466
|
RS | Connector MICROPHONE 5/8-27 THREADS | Switchcraft 2501MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$6.2200 / $8.0800 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 2 Contacts - Jack - Panel Mount - Nickel Plated Contacts - Brass Body. RoHS: Compliant |
1001 In Stock |
|
$5.2100 / $7.9800 | Buy Now |
DISTI #
2501MP
|
TTI | Phone Connectors PNL MNT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$5.1600 / $6.0800 | Buy Now |
DISTI #
000000000000069996
|
Sager | Phone Connectors PNL MNT RECEPTACLE Min Qty: 1 | 0 |
|
$6.5300 / $7.4400 | Buy Now |
|
Master Electronics | Phone Audio Connector - 2 Contacts - Jack - Panel Mount - Nickel Plated Contacts - Brass Body. RoHS: Compliant |
1001 In Stock |
|
$5.2100 / $7.9800 | Buy Now |
Part Details for 2501MP
2501MP CAD Models
2501MP Part Data Attributes:
|
2501MP
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
2501MP
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |