Part Details for 2501F by Switchcraft Conxall
Overview of 2501F by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2501F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3204
|
Newark | Connector, Mic Connector Rohs Rohs Compliant: Yes |Switchcraft/conxall 2501F Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $13.3800 | Buy Now |
DISTI #
SC1982-ND
|
DigiKey | CONN MIC PLUG MONO 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
742 In Stock |
|
$7.5748 / $10.8000 | Buy Now |
DISTI #
502-2501F
|
Mouser Electronics | Phone Connectors W/SPRING STR. RELIEF RoHS: Compliant | 150 |
|
$7.5700 / $12.0700 | Buy Now |
DISTI #
70214550
|
RS | Conn AV XLR Jack 2 Cont Cbl Mnt Screw Clamp | Switchcraft 2501F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 69 |
|
$10.0900 / $13.1000 | Buy Now |
|
Onlinecomponents.com | Conn Microphone Connector F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
1259 In Stock |
|
$6.7600 / $13.3200 | Buy Now |
|
Quest Components | 1 POLE(S) | 5 |
|
$7.7952 / $10.3936 | Buy Now |
DISTI #
2501F
|
TTI | Phone Connectors W/SPRING STR. RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 33 In Stock |
|
$9.7600 / $11.5100 | Buy Now |
DISTI #
000000000000069994
|
Sager | Phone Connectors W/SPRING STR. RELIEF Min Qty: 1 | 0 |
|
$8.4800 / $9.6500 | Buy Now |
|
Master Electronics | Conn Microphone Connector F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
1259 In Stock |
|
$6.7600 / $13.3200 | Buy Now |
Part Details for 2501F
2501F CAD Models
2501F Part Data Attributes:
|
2501F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
2501F
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |