Part Details for 2500SH140 by Holmes Co Inc
Overview of 2500SH140 by Holmes Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2500SH140
2500SH140 CAD Models
2500SH140 Part Data Attributes
|
2500SH140
Holmes Co Inc
Buy Now
Datasheet
|
Compare Parts:
2500SH140
Holmes Co Inc
Rectifier Diode, 1 Element, 2160A, 1400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLMES CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 22000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 2160 A | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO |