There are no models available for this part yet.
Overview of 2500R-42J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5660BRJZ-2500RL7 | Analog Devices | Single 5V 16bit SPI DAC with r | |
AD5612YKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 10bit I2C DAC | |
AD5622AKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC |
Price & Stock for 2500R-42J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
197-2500R-42JCT-ND
|
DigiKey | FIXED IND 2MH 69MA 29 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$2.6575 / $6.2700 | Buy Now | |
DISTI #
807-2500R-42J
|
Mouser Electronics | RF Inductors - Leaded 2mH, 5 %, 69mA Molded Unshield Coil RoHS: Compliant | 387 |
|
$3.0500 / $6.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$3.3400 | Buy Now |
CAD Models for 2500R-42J by API Delevan
Part Data Attributes for 2500R-42J by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
IRON
|
DC Resistance
|
29 Ω
|
Inductance-Nom (L)
|
2000 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.711 mm
|
Lead Length
|
36.58 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.46 mm
|
Package Length
|
14.22 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.069 A
|
Self Resonance Frequency
|
2.1 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.25 MHz
|
Tolerance
|
5%
|
Alternate Parts for 2500R-42J
This table gives cross-reference parts and alternative options found for 2500R-42J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500R-42J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22M204JLF | General Purpose Inductor, 2000uH, 5%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 2500R-42J vs 22M204JLF |
VM204J | General Purpose Inductor, 2000uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 2500R-42J vs VM204J |
MS90540-7 | 1 ELEMENT, 2000uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 2500R-42J vs MS90540-7 |