Part Details for 2500R-06J by API Delevan
Results Overview of 2500R-06J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2500R-06J Information
2500R-06J by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 2500R-06J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500R-06J-ND
|
DigiKey | FIXED IND 360UH 115MA 9.6 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1075 | Buy Now |
DISTI #
807-2500R-06J
|
Mouser Electronics | RF Inductors - Leaded 360uH 5% 9.6ohm Molded Unshield Coil RoHS: Compliant | 0 |
|
$1.4700 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.4700 | Buy Now |
Part Details for 2500R-06J
2500R-06J CAD Models
2500R-06J Part Data Attributes
|
2500R-06J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500R-06J
API Delevan
General Purpose Inductor, 360uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 9.6 Ω | |
Inductance-Nom (L) | 360 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.83 mm | |
Package Length | 11.18 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 4.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for 2500R-06J
This table gives cross-reference parts and alternative options found for 2500R-06J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500R-06J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9220-06-RC | Bourns Inc | Check for Price | General Purpose Inductor, 360uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | 2500R-06J vs 9220-06-RC |
MS905394 | API Delevan | Check for Price | General Purpose Inductor, 360uH, 5%, 1 Element, Iron-Core, | 2500R-06J vs MS905394 |
9220-06 | Bourns Inc | Check for Price | General Purpose Inductor, 360uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | 2500R-06J vs 9220-06 |
MS90539-4 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 360uH, 5%, 1 Element, Iron-Core | 2500R-06J vs MS90539-4 |