-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4700uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5660BRJZ-2500RL7 | Analog Devices | Single 5V 16bit SPI DAC with r | |
AD5612YKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 10bit I2C DAC | |
AD5622AKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500R-60J-ND
|
DigiKey | FIXED IND 4.7MH 59MA 48 OHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7586 | Buy Now |
DISTI #
807-2500R-60J
|
Mouser Electronics | RF Inductors - Leaded 4.7mH, 5 %, 59mA Molded Unshield Coil RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
|
Future Electronics | Fixed Inductors 4.7mH, 5 %, 59mA Molded Unshield Coil RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2500R-60J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500R-60J
API Delevan
General Purpose Inductor, 4700uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 48 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.1 mm | |
Package Length | 18.8 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.059 A | |
Self Resonance Frequency | 1.35 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 2500R-60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500R-60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24M474J | General Purpose Inductor, 4700uH, 5%, 1 Element, Iron-Core, | Gowanda Electronics Corporation | 2500R-60J vs 24M474J |
XM474J | General Purpose Inductor, 4700uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 2500R-60J vs XM474J |
2502-60J | General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core | API Delevan | 2500R-60J vs 2502-60J |
MS90541-3 | 1 ELEMENT, 4700uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 2500R-60J vs MS90541-3 |
MS905413 | General Purpose Inductor, 4700uH, 5%, 1 Element, Iron-Core, | API Delevan | 2500R-60J vs MS905413 |