Part Details for 2500BL14M100E/PB by Johanson Technology Inc
Overview of 2500BL14M100E/PB by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 2500BL14M100E/PB
2500BL14M100E/PB CAD Models
2500BL14M100E/PB Part Data Attributes
|
2500BL14M100E/PB
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2500BL14M100E/PB
Johanson Technology Inc
RF Transformer, 2300MHz Min, 2700MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2700 MHz | |
Cut-off Frequency-Min | 2300 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.2 dB | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |