Part Details for 25005 by DC Components Co Ltd
Overview of 25005 by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61125-005CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o Joint with Lower Deck, Right Push Rod Eject, 9.5mm Eject Travel | |
10106132-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S STB, Right Angle, Header. | |
66925-005 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 10 Positions, 2.54mm (0.100in) Pitch |