Part Details for 2500220000 by Weidmüller Interface GmbH & Co. KG
Overview of 2500220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2500220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2500220000-ND
|
DigiKey | SV-SMT 7.62IT/03/270MF2 2.6SN BK Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2088 | Buy Now |
DISTI #
2500220000
|
Avnet Americas | Connector Power Header 3 Position 7.62mm Solder Right Angle Through Hole 6 Terminal 1 Port Box (Alt: 2500220000) Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6096 / $3.0062 | Buy Now |
DISTI #
470-2500220000
|
Mouser Electronics | Fixed Terminal Blocks SV-SMT 7.62IT/03/270MF2 2.6SN BK BX | 0 |
|
$2.7400 / $6.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $3.3200 | Buy Now |