Part Details for 25002-2-4013 by ebm-papst
Overview of 25002-2-4013 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25002-2-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5068
|
Newark | Grill Guard |Ebm-Papst 25002-2-4013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.6500 / $170.0500 | Buy Now |
DISTI #
25002-2-4013-ND
|
DigiKey | INLET RING 250 W/NOZZLE Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.2490 | Buy Now |
DISTI #
25002-2-4013
|
Avnet Americas | Inlet Ring for 2D AC/EC Backward Curved Centrifugal Fans - Bulk (Alt: 25002-2-4013) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.9200 / $146.1539 | Buy Now |
DISTI #
5912-25002-2-4013
|
Mouser Electronics | Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller, 250mm, 1 Pressure Tap RoHS: Compliant | 0 |
|
$136.2400 | Order Now |
DISTI #
V36:1790_17758093
|
Arrow Electronics | Thrml Mgmt Access Filter Fan 250mm Galvanized Sheet Steel Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 | Americas - 1 |
|
$134.8400 / $137.9700 | Buy Now |
DISTI #
72053429
|
RS | Inlet Ring, Single Pressure Tap, 255x41mm Dia. | ebm-papst 25002-2-4013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$142.5000 | RFQ |
|
Onlinecomponents.com | Inlet Ring Single Pressure Tap Ø255x41 | 0 |
|
$117.2900 / $156.1400 | Buy Now |
DISTI #
62505556
|
Verical | Thrml Mgmt Access Filter Fan 250mm Galvanized Sheet Steel Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 1 |
|
$134.8400 / $137.9700 | Buy Now |
DISTI #
25002-2-4013
|
Avnet Americas | Inlet Ring for 2D AC/EC Backward Curved Centrifugal Fans - Bulk (Alt: 25002-2-4013) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$89.9200 / $146.1539 | Buy Now |
DISTI #
000000000006103612
|
Sager | Fan Accessories Inlet Ring for Euro 2D AC/EC Impeller, 250mm, 1 Pressure Tap Min Qty: 1 | 0 |
|
$121.0100 / $148.4400 | Buy Now |