Part Details for 25002-0302 by Molex
Overview of 25002-0302 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25002-0302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7442
|
Newark | Standard Cable Jumper 250020302/Molex |Molex 25002-0302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 / $0.0250 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 24 AWG, Stranded Topcoat, 3 Circuits, Strip and Retain, 0.057 Length RoHS: Compliant |
7370 Partner Stock |
|
$0.0169 / $0.0291 | Buy Now |
DISTI #
24683298
|
Verical | Cable Assembly 0.057m 24AWG 2.54mm 3 to 3 POS Jumper to Jumper Bag Min Qty: 3402 Package Multiple: 1 | Americas - 7370 |
|
$0.0184 | Buy Now |
DISTI #
Molex 25002-0302
|
PEI Genesis | Interconnection Device | 7370 |
|
Buy Now | |
|
Master Electronics | 2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 24 AWG, Stranded Topcoat, 3 Circuits, Strip and Retain, 0.057 Length RoHS: Compliant |
7370 Partner Stock |
|
$0.0169 / $0.0291 | Buy Now |
DISTI #
10159203
|
TestEquity LLC | Molex 25002-0302 2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 24 AWG, Stranded Topcoat, 3 Circuits, Strip and Retain, 0.057 Length | 7370 |
|
$0.0200 | Buy Now |
Part Details for 25002-0302
25002-0302 CAD Models
25002-0302 Part Data Attributes:
|
25002-0302
Molex
Buy Now
Datasheet
|
Compare Parts:
25002-0302
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 3, BOARD, PVC, 24AWG | |
Connector Type | INTERCONNECTION DEVICE |