There are no models available for this part yet.
Overview of 25001-0706 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 25001-0706 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25M1992
|
Newark | Cable Assy, 7Pos, 152Mm, Connector To Connector:Board To Board Jumper To Board To Board Jumper, No. Of Positions:7Positions, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Connector Pitch:2.54Mm, Product Range:25001 Series Rohs Compliant: Yes |Molex 25001-0706 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9550 / $1.3800 | Buy Now | |
Onlinecomponents.com | FFC Jumper Cable Polyvinyl Chloride 7Conductors 26AWG 300V Gray/Red Edge 0.152m Bag RoHS: Compliant | 0 |
|
$0.5850 / $0.9650 | Buy Now |
CAD Models for 25001-0706 by Molex
Part Data Attributes for 25001-0706 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
NO. OF CONTACTS: 7, BOARD, PVC, 26AWG
|
Connector Type
|
INTERCONNECTION DEVICE
|