Part Details for 25001-0404 by Molex
Overview of 25001-0404 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25001-0404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1983
|
Newark | Cable Assy, 4Pos, 101.6Mm, Connector Type A:-, Connector Type B:-, No. Of Positions:4Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2.54Mm, Cable Pitch:1.27Mm, Product Range:25001 Series Rohs Compliant: Yes |Molex 25001-0404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 25001-0404
25001-0404 CAD Models
25001-0404 Part Data Attributes
|
25001-0404
Molex
Buy Now
Datasheet
|
Compare Parts:
25001-0404
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 4, BOARD, PVC, 26AWG | |
Connector Type | INTERCONNECTION DEVICE |