Part Details for 25001-0402 by Molex
Overview of 25001-0402 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25001-0402
25001-0402 CAD Models
25001-0402 Part Data Attributes
|
25001-0402
Molex
Buy Now
Datasheet
|
Compare Parts:
25001-0402
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | NO. OF CONTACTS: 4, BOARD, PVC, 26AWG | |
Connector Type | INTERCONNECTION DEVICE |