Part Details for 25001-0401 by Molex
Overview of 25001-0401 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25001-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7402
|
Newark | Standard Cable Jumper/Molex |Molex 25001-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 / $0.0310 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 4 Circuits, Strip and Retain, 0.025m Length RoHS: Compliant | 0 |
|
$0.0070 / $0.0117 | Buy Now |
DISTI #
Molex 25001-0401
|
PEI Genesis | Interconnection Device | 1535000 |
|
Buy Now | |
DISTI #
10159199
|
TestEquity LLC | Molex 25001-0401 2.54mm Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 4 Circuits, Strip and Retain, 0.025m Length | 0 |
|
$0.0100 | Buy Now |
Part Details for 25001-0401
25001-0401 CAD Models
25001-0401 Part Data Attributes:
|
25001-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
25001-0401
Molex
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | NO. OF CONTACTS: 4, BOARD, PVC, 26AWG | |
Connector Type | INTERCONNECTION DEVICE |