Part Details for 25001-0302 by Molex
Overview of 25001-0302 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25001-0302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9563
|
Newark | Cable Assy, 3Pos, 50Mm, Connector To Connector:Board To Board Jumper To Board To Board Jumper, No. Of Positions:3Positions, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Connector Pitch:2.54Mm, Product Range:25001 Series Rohs Compliant: Yes |Molex 25001-0302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | FFC Jumper Cable Polyvinyl Chloride 3Conductors 26AWG 300V Gray/Red Edge 0.051m Bag RoHS: Compliant |
104 Partner Stock |
|
$0.1242 / $0.2195 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyvinyl Chloride 3Conductors 26AWG 300V Gray/Red Edge 0.051m Bag RoHS: Compliant |
104 Partner Stock |
|
$0.1242 / $0.2195 | Buy Now |
Part Details for 25001-0302
25001-0302 CAD Models
25001-0302 Part Data Attributes
|
25001-0302
Molex
Buy Now
Datasheet
|
Compare Parts:
25001-0302
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | NO. OF CONTACTS: 3, BOARD, PVC, 26AWG | |
Connector Type | INTERCONNECTION DEVICE |