Part Details for 2500-42J by API Delevan
Overview of 2500-42J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 2500-42J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500-42JTR-ND
|
DigiKey | FIXED IND 2MH 69MA 29 OHM TH Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8845 | Buy Now |
DISTI #
807-2500-42J
|
Mouser Electronics | RF Inductors - Leaded 2mH 5% 69mA Molded Unshield Coil RoHS: Not Compliant | 0 |
|
$3.7400 / $3.8100 | Order Now |
Part Details for 2500-42J
2500-42J CAD Models
2500-42J Part Data Attributes
|
2500-42J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
2500-42J
API Delevan
General Purpose Inductor, 2000uH, 5%, 1 Element, Iron-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 29 Ω | |
Inductance-Nom (L) | 2000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.711 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.46 mm | |
Package Length | 14.22 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.069 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |
Alternate Parts for 2500-42J
This table gives cross-reference parts and alternative options found for 2500-42J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2500-42J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22M204JLF | General Purpose Inductor, 2000uH, 5%, 1 Element, ROHS COMPLIANT | Gowanda Electronics Corporation | 2500-42J vs 22M204JLF |
VM204J | General Purpose Inductor, 2000uH, 5%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | 2500-42J vs VM204J |
MS90540-7 | 1 ELEMENT, 2000uH, IRON-CORE, GENERAL PURPOSE INDUCTOR | API Delevan | 2500-42J vs MS90540-7 |