Part Details for 250-SOC-ZU19EG-E-2A-10 by Molex
Overview of 250-SOC-ZU19EG-E-2A-10 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860PCVR66D4 | Rochester Electronics LLC | MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, -40 to 95C | |
MPC860DEVR50D4 | Rochester Electronics LLC | MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C |
Price & Stock for 250-SOC-ZU19EG-E-2A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-SOC-ZU19EG-E-2
|
Avnet Americas | 250-SoC-ZU19EG-E-2A-10 - Bulk (Alt: 250-SOC-ZU19EG-E-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |