Part Details for 250-8745-14-504 by Dialight
Overview of 250-8745-14-504 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-8745-14-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1486
|
Newark | Lamp Socket, For Use With:Dialight Neon Panel Mount Indicators, Lamp Socket Size:9.525Mm, Accessory Type:Lamp Holder, Product Range:Cartridge Holders For 507 Series, Body Material:Anodized Aluminum, Shell Material:Aluminium Rohs Compliant: No |Dialight 250-8745-14-504 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-250-8745-14-504
|
Mouser Electronics | Lamp Holders & Accessories HOLDER RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
70081533
|
RS | Hldr, 250 Series, 1.28 in. (Max.) L x 0.515 in. O.D, Anodized Aluminum, Turret | Dialight 250-8745-14-504 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$37.6500 / $40.9200 | Buy Now |
|
Onlinecomponents.com | Datalamp Holder, Turret terminals |
46 Partner Stock |
|
$37.5500 / $43.5600 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
250-8745-14-504
|
TTI | Lamp Holders & Accessories HOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 250-8745-14-504
|
PEI Genesis | IN BASE DATALAMP G 3/8SOD | 46 |
|
Buy Now | |
|
Master Electronics | Datalamp Holder, Turret terminals |
46 Partner Stock |
|
$37.5500 / $43.5600 | Buy Now |