Part Details for 250-7438-14-504 by Dialight
Overview of 250-7438-14-504 by Dialight
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 250-7438-14-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F4242
|
Newark | Lamp Socket, For Use With:Dialight Neon Panel Mount Indicators, Lamp Socket Size:9.525Mm, Accessory Type:Lamp Holder, Product Range:-, Bulb Size:T-2, Shell Material:Aluminium Rohs Compliant: No |Dialight 250-7438-14-504 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $9.1100 | Buy Now |
DISTI #
645-250-7438-14-504
|
Mouser Electronics | Lamp Holders & Accessories HOLDER RoHS: Compliant | 36 |
|
$7.2300 / $11.8700 | Buy Now |
DISTI #
70718576
|
RS | HOLDER, Classic PMI | Dialight 250-7438-14-504 RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2200 / $11.5200 | RFQ |
|
Future Electronics | Aluminum Cap Solder Blade for 507 Series RoHS: Compliant pbFree: No Min Qty: 108 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.7900 / $9.2300 | Buy Now |
|
Onlinecomponents.com | Holder for 3/8 Inch Mounting Hole |
107 In Stock |
|
$7.0500 / $10.6600 | Buy Now |
DISTI #
51607881
|
Verical | Holder for 3/8 Inch Mounting Hole Min Qty: 5 Package Multiple: 5 Date Code: 1401 | Americas - 105 |
|
$10.5919 / $13.7371 | Buy Now |
|
Quest Components | 3 |
|
$10.5137 / $11.2646 | Buy Now | |
|
Quest Components | 1 |
|
$11.2646 | Buy Now | |
|
Quest Components | 6 |
|
$30.5800 | Buy Now | |
DISTI #
250-7438-14-504
|
TTI | Lamp Holders & Accessories HOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.0300 / $7.8000 | Buy Now |
Part Details for 250-7438-14-504
250-7438-14-504 CAD Models
250-7438-14-504 Part Data Attributes:
|
250-7438-14-504
Dialight
Buy Now
Datasheet
|
Compare Parts:
250-7438-14-504
Dialight
LED Mounting Hardware,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
Samacsys Manufacturer | Dialight | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Terminal Finish | Tin/Lead (Sn/Pb) |