-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 2A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3344
|
Newark | Pcb Terminal Block, Push-Button, 0.5 Mm , Pin Spacing 2.5 Mm, 9-Pole, Push-In Cage Clamp , 0,50 Mm , Gray |Wago 250-409 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.0900 | Buy Now |
DISTI #
2946-250-409-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6404 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 9-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$1.3900 / $1.9900 | Buy Now |
DISTI #
70372519
|
Verical | PCB terminal block, Push-button, 0.5 mm2, Pin spacing 2.5 mm, 9-pole, Push-in Cage Clamp RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2240 | Americas - 32 |
|
$2.4147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-409
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-409
WAGO Innovative Connections
Strip Terminal Block, 2A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Mounting Type | BOARD | |
Number of Ways | 9 | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |