-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 2A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3343
|
Newark | Pcb Terminal Block, Push-Button, 0.5 Mm , Pin Spacing 2.5 Mm, 8-Pole, Push-In Cage Clamp , 0,50 Mm , Gray |Wago 250-408 (Alternate Part Number: 4044918642989 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.9700 | Buy Now |
DISTI #
2946-250-408-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 55 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1442 | Buy Now |
|
Future Electronics | 1-conductor PCB terminal block 1 solder pin/pole, staggered 8-pole, gray RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks | 0 |
|
$0.9740 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant | 0 |
|
$1.2300 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
250-408
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
250-408
WAGO Innovative Connections
Strip Terminal Block, 2A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Mounting Type | BOARD | |
Number of Ways | 8 | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 250-408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250-408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250-1408/000-006 | Strip Terminal Block, 2A | WAGO Innovative Connections | 250-408 vs 250-1408/000-006 |