Part Details for 250-3.6864M-20-W-TR by Oscilent Corp
Overview of 250-3.6864M-20-W-TR by Oscilent Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ | Analog Devices | 20W Stereo ClassD Amplifier |
Price & Stock for 250-3.6864M-20-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Quartz Crystal RoHS: Compliant | 0 |
|
$0.1968 / $0.2952 | Buy Now |
Part Details for 250-3.6864M-20-W-TR
250-3.6864M-20-W-TR CAD Models
250-3.6864M-20-W-TR Part Data Attributes
|
250-3.6864M-20-W-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
250-3.6864M-20-W-TR
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT; TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for 250-3.6864M-20-W-TR
This table gives cross-reference parts and alternative options found for 250-3.6864M-20-W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250-3.6864M-20-W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250-3.6864M-20-T-TR | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-T-TR |
250-3.6864M-20-GT-TR | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-GT-TR |
250-3.6864M-20-P | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-P |
250-3.6864M-20-GP | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-GP |
250-3.6864M-20-S-TR | CRYSTAL 3.6864MHZ 20PF SMD | Abracon Corporation | 250-3.6864M-20-W-TR vs 250-3.6864M-20-S-TR |
250-3.6864M-20-W | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-W |
250-3.6864M-20-S-TR | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-S-TR |
250-3.6864M-20-W-TR | CRYSTAL 3.6864MHZ 20PF SMD | Abracon Corporation | 250-3.6864M-20-W-TR vs 250-3.6864M-20-W-TR |
250-3.6864M-20-GP-TR | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-GP-TR |
250-3.6864M-20-GW-TR | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, HC-49SM, SMD, 2 PIN | Oscilent Corp | 250-3.6864M-20-W-TR vs 250-3.6864M-20-GW-TR |