Part Details for 25.647.1253.0 by Wieland Electric GmbH
Overview of 25.647.1253.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71253N50FPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71253N50FAV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71253N50NPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 25.647.1253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant |
100 In Stock 36 Factory Stock |
|
$3.5700 / $5.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 143 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 114 |
|
$2.1000 / $4.5000 | Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 12 POS 3.5mm Solder RA Thru-Hole RoHS: Compliant |
100 In Stock 36 Factory Stock |
|
$3.5700 / $5.3600 | Buy Now |
Part Details for 25.647.1253.0
25.647.1253.0 CAD Models
25.647.1253.0 Part Data Attributes
|
25.647.1253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.647.1253.0
Wieland Electric GmbH
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |