Part Details for 25.627.4253.0 by Wieland Electric GmbH
Results Overview of 25.627.4253.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25.627.4253.0 Information
25.627.4253.0 by Wieland Electric GmbH is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142532-002LF | Amphenol Communications Solutions | Minitek microspace Receptacle STS 1.5 top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142534-202KLF | Amphenol Communications Solutions | Minitek microspace Header STS 1.5 top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142534-203KLF | Amphenol Communications Solutions | Minitek microspace Header STS 1.5 top latch |
Price & Stock for 25.627.4253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B1680
|
Newark | Pcb Pin Header 8813 S/12 Wf M Ob |Wieland Electric 25.627.4253.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $12.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole Carton RoHS: Compliant | 0 |
|
$5.8800 / $8.8200 | Buy Now |
Part Details for 25.627.4253.0
25.627.4253.0 CAD Models
25.627.4253.0 Part Data Attributes
|
25.627.4253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.627.4253.0
Wieland Electric GmbH
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |