Part Details for 25.627.3253.0 by Wieland Electric GmbH
Overview of 25.627.3253.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
QS3253S1G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux | |
QS3253S1G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux |
Price & Stock for 25.627.3253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B1671
|
Newark | Pcb Pin Header 8813 S/2 Wf M Ob |Wieland Electric 25.627.3253.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Carton RoHS: Compliant | 61 Factory Stock |
|
$0.9890 / $1.4700 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Carton RoHS: Compliant | 61 Factory Stock |
|
$0.9890 / $1.4700 | Buy Now |
Part Details for 25.627.3253.0
25.627.3253.0 CAD Models
25.627.3253.0 Part Data Attributes
|
25.627.3253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.627.3253.0
Wieland Electric GmbH
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |