Part Details for 25.600.1653 by Wieland Electric GmbH
Overview of 25.600.1653 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61653RD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
2SC1653-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / |
Price & Stock for 25.600.1653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5mm Screw ST Cable Mount 15A |
295 In Stock |
|
$3.6500 / $12.1400 | Buy Now |
DISTI #
51649264
|
Verical | 25.600.1653 Min Qty: 8 Package Multiple: 4 Date Code: 1312 | Americas - 276 |
|
$4.7450 / $15.7820 | Buy Now |
|
Master Electronics | Conn Terminal Block F 16 POS 5mm Screw ST Cable Mount 15A |
295 In Stock |
|
$3.6500 / $12.1400 | Buy Now |