There are no models available for this part yet.
Overview of 25.390.3253.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
QS3253S1G | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux | |
QS3253S1G8 | Renesas Electronics Corporation | High-Speed CMOS QuickSwitch Dual 4:1 Mux/Demux |
Price & Stock for 25.390.3253.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H5629
|
Newark | Pcb Pin Header 8413 S/2 G Ob |Wieland Electric 25.390.3253.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $1.0800 | Buy Now | |
Future Electronics | 2 Positions 7.62mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.7750 / $0.8900 | Buy Now | ||
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 7.62mm Solder ST Thru-Hole RoHS: Compliant |
875 In Stock 15 Factory Stock |
|
$0.7610 / $1.4250 | Buy Now | ||
DISTI #
83640971
|
Verical | Conn Shrouded Header HDR 2 POS 7.62mm Solder ST Thru-Hole Carton Min Qty: 50 Package Multiple: 25 Date Code: 2217 | Americas - 875 |
|
$1.0257 / $1.8590 | Buy Now | |
Master Electronics | Conn Shrouded Header HDR 2 POS 7.62mm Solder ST Thru-Hole RoHS: Compliant |
875 In Stock 15 Factory Stock |
|
$0.7610 / $1.4250 | Buy Now |
CAD Models for 25.390.3253.0 by Wieland Electric GmbH
Part Data Attributes for 25.390.3253.0 by Wieland Electric GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIELAND ELECTRIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SOLDER
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|