There are no models available for this part yet.
Overview of 25.352.3353.7 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3353-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3353-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 9.5Mohm Mp-25Z/To-220Smd | |
2SK3353-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 9.5Mohm Mp-25Z/To-220Smd |
Price & Stock for 25.352.3353.7 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M5226
|
Newark | Pcb Pin Header 8213 S/3 W Ob Gn |Wieland Electric 25.352.3353.7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 / $1.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6380 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 4085 Factory Stock |
|
$0.5930 / $0.8790 | Buy Now | ||
Master Electronics | RoHS: Compliant | 4085 Factory Stock |
|
$0.5930 / $0.8790 | Buy Now |