Part Details for 25.352.3216.0 by Wieland Electric GmbH
Overview of 25.352.3216.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 25.352.3216.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6022
|
Newark | Pcb Pin Header 8213 S/2 W Ob Thr |Wieland Electric 25.352.3216.0 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6730 | Buy Now |
|
Future Electronics | TBA RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 350 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 567 Factory Stock |
|
$0.3960 / $0.5864 | Buy Now |
|
Master Electronics | RoHS: Compliant | 567 Factory Stock |
|
$0.3960 / $0.5864 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 350 | 1750 |
|
$0.5133 / $0.5500 | Buy Now |
Part Details for 25.352.3216.0
25.352.3216.0 CAD Models
25.352.3216.0 Part Data Attributes
|
25.352.3216.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.352.3216.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PPA, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |