Part Details for 25.350.3316.0 by Wieland Electric GmbH
Overview of 25.350.3316.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-103 | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
DH3316P-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DH3316P-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 25.350.3316.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2826
|
Newark | Pin Header, 3 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wieland Electric 25.350.3316.0 RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.0800 | Buy Now |
|
Future Electronics | PCB PIN HEADER 8213 S / 3 G OB THR RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Lead time: 14 Weeks Container: Reel | 170Reel |
|
$0.5800 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant |
140 In Stock 2479 Factory Stock |
|
$0.8490 / $1.6760 | Buy Now |
DISTI #
51623988
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole T/R Min Qty: 50 Package Multiple: 25 Date Code: 1723 | Americas - 125 |
|
$1.1544 / $2.1840 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant |
140 In Stock 2479 Factory Stock |
|
$0.8490 / $1.6760 | Buy Now |
Part Details for 25.350.3316.0
25.350.3316.0 CAD Models
25.350.3316.0 Part Data Attributes
|
25.350.3316.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.350.3316.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |