Part Details for 25.330.4553.0 by Wieland Electric GmbH
Overview of 25.330.4553.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4553-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / | |
M34553M8H-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 48 Pins, 1MHz Max Frequency (Non Promotion), LQFP, /Tray | |
M34553M4H-XXXFP | Renesas Electronics Corporation | 4-bit Microcontrollers with 48 Pins, 1MHz Max Frequency (Non Promotion), , / |
Price & Stock for 25.330.4553.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B247
|
Newark | Pcb Pin Header 8113 S/15 G Ob |Wieland Electric 25.330.4553.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 15 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.8500 / $4.2900 | Buy Now |
Part Details for 25.330.4553.0
25.330.4553.0 CAD Models
25.330.4553.0 Part Data Attributes
|
25.330.4553.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.330.4553.0
Wieland Electric GmbH
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |