Part Details for 25.181.3053.0 by Wieland Electric GmbH
Overview of 25.181.3053.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3053DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
RAA305315GBM#YJ0 | Renesas Electronics Corporation | IC for OIS drivers | |
RAA305315GBM#YK0 | Renesas Electronics Corporation | IC for OIS drivers |
Price & Stock for 25.181.3053.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B9243
|
Newark | Pcb Terminal 8291 D/10/30 Z |Wieland Electric 25.181.3053.0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5000 / $59.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$43.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5500 / $51.9200 | Buy Now |
Part Details for 25.181.3053.0
25.181.3053.0 CAD Models
25.181.3053.0 Part Data Attributes
|
25.181.3053.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.181.3053.0
Wieland Electric GmbH
Strip Terminal Block, 30A, 2.5mm2, 3 Row(s), 3 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 30 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |