25.169.4253.0
Wieland Electric GmbH
Description: Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s)

Overview of 25.169.4253.0 by Wieland Electric GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4253IGN#TRPBF Analog Devices -48V Hot Swap Cntr w/ Sequence
LTC4253CGN#TRPBF Analog Devices -48V Hot Swap Cntr w/ Sequence
LTC4253CGN#PBF Analog Devices -48V Hot Swap Cntr w/ Sequence

Price & Stock for 25.169.4253.0 by Wieland Electric GmbH

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn Terminal Block Solder RA Thru-Hole 30A RoHS: Compliant 0
  • 25 $1.6200
  • 250 $1.3100
  • 500 $1.2500
  • 1,000 $1.2000
  • 2,500 $1.1500
  • 5,000 $1.1200
  • 7,500 $1.1000
  • 10,000 $1.0900
$1.0900 / $1.6200 Buy Now

CAD Models for 25.169.4253.0 by Wieland Electric GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25.169.4253.0 by Wieland Electric GmbH

25.169.4253.0
Wieland Electric GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIELAND ELECTRIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYAMIDE, 94V-0
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
16 A
Rated Voltage
600 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
4 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 25.169.4253.0
    Wieland Electric GmbH
    Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for 25.169.4253.0

This table gives cross-reference parts and alternative options found for 25.169.4253.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25.169.4253.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25.168.0253.0 Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 25.169.4253.0 vs 25.168.0253.0
25.168.4253.0 Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 25.169.4253.0 vs 25.168.4253.0
25.169.6253.0 Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 25.169.4253.0 vs 25.169.6253.0
25.168.6253.0 Strip Terminal Block, 16A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 25.169.4253.0 vs 25.168.6253.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25.169.4253.0 by Wieland Electric GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25.169.4253.0 by Wieland Electric GmbH

Select Manufacturer
Which Manufacturer of 25.169.4253.0 would you like to use for your alert(s)?
  • Please alert me when 25.169.4253.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25.169.4253.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25.169.4253.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25.169.4253.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25.169.4253.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25.169.4253.0 by Wieland Electric GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: