Part Details for 25.161.2953.0 by Wieland Electric GmbH
Overview of 25.161.2953.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2953CDD-1#PBF | Analog Devices | PB On/Off Cntr w/ V Mon ing | |
LTC2953CDD-1#TRPBF | Analog Devices | PB On/Off Cntr w/ V Mon ing | |
129538-HMC974LC3C | Analog Devices | HMC974LC3C Evaluation PCB |
Price & Stock for 25.161.2953.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K5405
|
Newark | Pcb Terminal 8191/3 W Vl Ob |Wieland Electric 25.161.2953.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8780 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS Solder ST Thru-Hole 30A Carton RoHS: Compliant |
84 In Stock 31 Factory Stock |
|
$0.7750 / $1.1250 | Buy Now |
DISTI #
51649031
|
Verical | Conn Terminal Block 3 POS Solder ST Thru-Hole 30A Carton Min Qty: 50 Package Multiple: 25 Date Code: 1431 | Americas - 75 |
|
$1.0647 / $1.4690 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS Solder ST Thru-Hole 30A Carton RoHS: Compliant |
84 In Stock 31 Factory Stock |
|
$0.7750 / $1.1250 | Buy Now |