Part Details for 25.004.1253.0 by Wieland Electric GmbH
Overview of 25.004.1253.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1253CN8#PBF | Analog Devices | L Cost 2x & 4x Video Amps | |
LT1253CS8#PBF | Analog Devices | L Cost 2x & 4x Video Amps | |
LT1253CS8#TRPBF | Analog Devices | L Cost 2x & 4x Video Amps |
Price & Stock for 25.004.1253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1767
|
Newark | Pcb Edge Connect.dstlf85/12 |Wieland Electric 25.004.1253.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 / $23.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$18.4100 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 6A Carton RoHS: Compliant | 0 |
|
$17.1300 / $22.6800 | Buy Now |
Part Details for 25.004.1253.0
25.004.1253.0 CAD Models
25.004.1253.0 Part Data Attributes
|
25.004.1253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.004.1253.0
Wieland Electric GmbH
Modular Terminal Block, 6A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |