Part Details for 25.003.0653.0 by Wieland Electric GmbH
Overview of 25.003.0653.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-301KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-301KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-301 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 25.003.0653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B8106
|
Newark | Terminal Block, Pluggable, 6Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:6A, Rated Voltage:690V, Product Range:-, Wire Size (Awg):30Awg To 14Awg Rohs Compliant: Yes |Wieland Electric 25.003.0653.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $11.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 6A Carton RoHS: Compliant | 50 Factory Stock |
|
$5.7700 / $8.6600 | Buy Now |
|
Master Electronics | Conn Card Edge Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 6A Carton RoHS: Compliant | 50 Factory Stock |
|
$5.7700 / $8.6600 | Buy Now |
Part Details for 25.003.0653.0
25.003.0653.0 CAD Models
25.003.0653.0 Part Data Attributes
|
25.003.0653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
25.003.0653.0
Wieland Electric GmbH
Modular Terminal Block, 6A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |