Part Details for 25.000MHZ MJ/30/30/40/12PF by Euroquartz Ltd
Overview of 25.000MHZ MJ/30/30/40/12PF by Euroquartz Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723636L12PF | Renesas Electronics Corporation | 512 x 36 x 2 Triple-Bus FIFO, 5.0V | |
723644L12PF | Renesas Electronics Corporation | 1K x 36 x 2 SyncBiFIFO, 5.0V | |
70P27S12PFI8 | Renesas Electronics Corporation | 32K X 16 DP SRAM |
Price & Stock for 25.000MHZ MJ/30/30/40/12PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P4183
|
Newark | Crystal, 3.2X5Mm, Cer, 25.000Mhz, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Mj Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Euroquartz 25.000MHZ MJ/30/30/40/12PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1071 |
|
$1.2600 / $2.0300 | Buy Now |
Part Details for 25.000MHZ MJ/30/30/40/12PF
25.000MHZ MJ/30/30/40/12PF CAD Models
25.000MHZ MJ/30/30/40/12PF Part Data Attributes
|
25.000MHZ MJ/30/30/40/12PF
Euroquartz Ltd
Buy Now
|
Compare Parts:
25.000MHZ MJ/30/30/40/12PF
Euroquartz Ltd
|
Samacsys Manufacturer | EUROQUARTZ |