Part Details for 25-E800-06 by NTE Electronics Inc
Overview of 25-E800-06 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 25-E800-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2286
|
Newark | Terminal Block Eurostyle 6 Pole 5.00Mm Pitch 300V 15A Plug 30-12Awg Wire Range |Nte Electronics 25-E800-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-25-E800-06-ND
|
DigiKey | TERMINAL BLOCK EUROSTYLE Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
340 In Stock |
|
$1.9700 / $2.0700 | Buy Now |
Part Details for 25-E800-06
25-E800-06 CAD Models
25-E800-06 Part Data Attributes
|
25-E800-06
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25-E800-06
NTE Electronics Inc
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |