Part Details for 25-E1300-08 by NTE Electronics Inc
Overview of 25-E1300-08 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AC-8F-33E-130.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008BC-11-33E-13.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT2024BI-S1-33E-13.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for 25-E1300-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH4968
|
Newark | Terminal Block Eurostyle 8 Pole 5.08Mm Pitch 300V 15A Socket Vertical Pc Mount Terminals |Nte Electronics 25-E1300-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |