Part Details for 25-8809-11 (4.080.0193.00) by Lumberg Automation
Overview of 25-8809-11 (4.080.0193.00) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88099-110 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch.. | |
88099-124 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch.. | |
CD40193BDMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter (Dual Clock With Reset) |
Price & Stock for 25-8809-11 (4.080.0193.00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X2685
|
Newark | 25-8809-11 (4.080.0193.00)/ Color, Match Request |Lumberg Automation 25-8809-11 (4.080.0193.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.9300 / $192.7800 | Buy Now |