Part Details for 25-8457-200-010-002 by KYOCERA Connector Products Division
Overview of 25-8457-200-010-002 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25-8457-200-010-002
25-8457-200-010-002 CAD Models
25-8457-200-010-002 Part Data Attributes
|
25-8457-200-010-002
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
25-8457-200-010-002
KYOCERA Connector Products Division
Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 25-8457-200-010-002
This table gives cross-reference parts and alternative options found for 25-8457-200-010-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25-8457-200-010-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25-8457-200-010-026 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 25-8457-200-010-002 vs 25-8457-200-010-026 |
25-8457-200-010-098 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 25-8457-200-010-002 vs 25-8457-200-010-098 |
25-8457-200-010-074 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 25-8457-200-010-002 vs 25-8457-200-010-074 |
25-8457-200-010-002 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 25-8457-200-010-002 vs 25-8457-200-010-002 |
25-8457-200-010-002 | Board Euro Connector | KYOCERA Corporation | 25-8457-200-010-002 vs 25-8457-200-010-002 |
25-8457-200-010-098 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 25-8457-200-010-002 vs 25-8457-200-010-098 |