Part Details for 25-7640 by AIM-Cambridge
Overview of 25-7640 by AIM-Cambridge
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM7640ARQZ-RL7 | Analog Devices | 1 kV Six-Channel Digital Isola | |
5962-9176401MXA | Analog Devices | 12-BIT QUAD D/A CONVERTER | |
5962-8876404XX | Analog Devices | 8 CHANNEL 8 BIT ADC IC |
Price & Stock for 25-7640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type F-Type F Adapter M/M ST RoHS: Compliant |
3 In Stock |
|
$1.0400 / $1.7500 | Buy Now |
|
Master Electronics | Conn Type F-Type F Adapter M/M ST RoHS: Compliant |
3 In Stock |
|
$1.0400 / $1.7500 | Buy Now |