-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF UHF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-350LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 50 Positions, 2.00mm (0.079in) Pitch. | |
10131937-350ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 50 Position, 2.00mm (0.079in) Pitch, Vertical | |
89947-350SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 50 Position, 2mm Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-25-7350-ND
|
DigiKey | CONN UHF JACK STR SOLDER Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1364 In Stock |
|
$1.4317 / $2.6500 | Buy Now |
DISTI #
601-25-7350
|
Mouser Electronics | RF Connectors / Coaxial Connectors ADAPTER UHF CHASS/MT UHF(F) TO SOLDER LUG RoHS: Compliant | 3467 |
|
$1.4300 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25-7350
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
25-7350
Cinch Connectivity Solutions
RF UHF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF UHF CONNECTOR |