Part Details for 25-7100 by AIM-Cambridge
Overview of 25-7100 by AIM-Cambridge
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL71001MNZ-T | Renesas Electronics Corporation | 6A Radiation Tolerant Synchronous Buck Regulator with Integrated MOSFETs | |
871004AGI-04 | Renesas Electronics Corporation | Differential-to-0.7V Differential PCI Express® Jitter Attenuator |
Price & Stock for 25-7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | F-59T TERMINATOR 1/2 WATT 5 % RoHS: Compliant |
699 In Stock |
|
$0.2802 / $0.4394 | Buy Now |
|
Master Electronics | F-59T TERMINATOR 1/2 WATT 5 % RoHS: Compliant |
699 In Stock |
|
$0.2802 / $0.4394 | Buy Now |